Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FB2HF-100X160S, Single-Sided Photoresist Board APPE With 35μm Copper Thick, 160 x 100 x 1.6mm

RS Stock No.: 397-0227Brand: FotomechanixManufacturers Part No.: FB2HF-100X160S
View all in Copper Clad Boards

Technical Document

Specifications

Base Material

APPE

Number of Sides

1

Dimensions

160 x 100 x 1.6mm

Copper Thickness

35µm

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

FB2HF-100X160S, Single-Sided Photoresist Board APPE With 35μm Copper Thick, 160 x 100 x 1.6mm

P.O.A.

FB2HF-100X160S, Single-Sided Photoresist Board APPE With 35μm Copper Thick, 160 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

APPE

Number of Sides

1

Dimensions

160 x 100 x 1.6mm

Copper Thickness

35µm

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom