E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Friwo AC/DC Adapter

RS Stock No.: 794-2807Brand: FriwoManufacturers Part No.: 1891551
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC 320-C14

Number of Outputs

1

Efficiency

91%

MTBF

200000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

Germany

Product details

Friwo 100W ErP Switchmode Desktop Power Supply - DT 100 Series

DT 100 Series 100W ErP level V compliant desktop power supplies with universal input, high efficiency and low standby power with a C14 socket style plug connector. Typical applications for these 100W desktop power supplies include audio, bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to IEC 61558.

Universal input of 100 to 240 Vac
High efficiency up to 91%
Low standby power of ≤ 0.5 W
Constant voltage, current limited
Continuously short circuit proof
All standard units come with a lead of 1.83 m length

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo

Stock information temporarily unavailable.

P.O.A.

Friwo AC/DC Adapter

P.O.A.

Friwo AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Friwo

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC 320-C14

Number of Outputs

1

Efficiency

91%

MTBF

200000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

Germany

Product details

Friwo 100W ErP Switchmode Desktop Power Supply - DT 100 Series

DT 100 Series 100W ErP level V compliant desktop power supplies with universal input, high efficiency and low standby power with a C14 socket style plug connector. Typical applications for these 100W desktop power supplies include audio, bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to IEC 61558.

Universal input of 100 to 240 Vac
High efficiency up to 91%
Low standby power of ≤ 0.5 W
Constant voltage, current limited
Continuously short circuit proof
All standard units come with a lead of 1.83 m length

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo