E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Friwo Battery Pack Charger For Lithium-Ion 4 Cell with Worldwide plug

RS Stock No.: 453-851Brand: FriwoManufacturers Part No.: EDV1826006
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Friwo

Chemistries Charged

Lithium-Ion

Number of Cells Charged

4

Plug Type

Worldwide

Input Voltage

100 → 240V ac

Dimensions

51.5 x 34 x 87.5mm

Weight

140g

Stock information temporarily unavailable.

P.O.A.

Friwo Battery Pack Charger For Lithium-Ion 4 Cell with Worldwide plug

P.O.A.

Friwo Battery Pack Charger For Lithium-Ion 4 Cell with Worldwide plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Friwo

Chemistries Charged

Lithium-Ion

Number of Cells Charged

4

Plug Type

Worldwide

Input Voltage

100 → 240V ac

Dimensions

51.5 x 34 x 87.5mm

Weight

140g