Friwo 30W Power Brick AC/DC Adapter 24V dc Output, 1.25A Output

RS Stock No.: 117-6644Brand: FriwoManufacturers Part No.: EDV1898177RS
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Adapter Type

Power Brick Adapter

Plug Type

Interchangeable

Output Voltage

24V dc

Input Voltage

85 → 264V ac

Output Current

1.25A

Maximum Temperature

+45°C

Input Connector

IEC 60320-C8

Number of Outputs

1

Power Rating

30W

Efficiency

87%

MTBF

200h

Standards Met

AUS, CE Certified, cULus Listed, EN 55022, EN 55024, ENEC22, IEC 60065, IEC 60335-1, EU, IEC 60950, JPN, PSE, SIQ, USA

Depth

32mm

Minimum Temperature

0°C

Width

55mm

Energy Efficiency Level

VI

Length

90mm

Series

FW8030/DT

Country of Origin

Germany

Product details

Friwo FOX Series Desk Top Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.

Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo

€ 80.58

€ 80.58 Each (ex VAT)

€ 95.89

€ 95.89 Each (inc. VAT)

Friwo 30W Power Brick AC/DC Adapter 24V dc Output, 1.25A Output

€ 80.58

€ 80.58 Each (ex VAT)

€ 95.89

€ 95.89 Each (inc. VAT)

Friwo 30W Power Brick AC/DC Adapter 24V dc Output, 1.25A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 80.58
5 - 9€ 79.38
10 - 24€ 78.07
25 - 49€ 76.72
50+€ 75.28

Technical Document

Specifications

Brand

Friwo

Adapter Type

Power Brick Adapter

Plug Type

Interchangeable

Output Voltage

24V dc

Input Voltage

85 → 264V ac

Output Current

1.25A

Maximum Temperature

+45°C

Input Connector

IEC 60320-C8

Number of Outputs

1

Power Rating

30W

Efficiency

87%

MTBF

200h

Standards Met

AUS, CE Certified, cULus Listed, EN 55022, EN 55024, ENEC22, IEC 60065, IEC 60335-1, EU, IEC 60950, JPN, PSE, SIQ, USA

Depth

32mm

Minimum Temperature

0°C

Width

55mm

Energy Efficiency Level

VI

Length

90mm

Series

FW8030/DT

Country of Origin

Germany

Product details

Friwo FOX Series Desk Top Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.

Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo