E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Friwo 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output

RS Stock No.: 117-6634Brand: FriwoManufacturers Part No.: FW8001M/12Distrelec Article No.: 30047259
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.5A

Maximum Temperature

+50°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Medical Approved

Yes

Standards Met

CE, cULus, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ

MTBF

200000h

Type

AC/DC Adapter

Length

80mm

Series

FW8001M

Depth

34mm

Minimum Temperature

0°C

Width

50mm

Energy Efficiency Level

VI

Distrelec Product Id

30047259

Country of Origin

Germany

Product details

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo

Stock information temporarily unavailable.

€ 86.27

€ 86.27 Each (ex VAT)

€ 102.66

€ 102.66 Each (inc. VAT)

Friwo 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output

€ 86.27

€ 86.27 Each (ex VAT)

€ 102.66

€ 102.66 Each (inc. VAT)

Friwo 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 86.27
5 - 9€ 84.99
10 - 24€ 83.61
25 - 49€ 82.12
50+€ 80.58

Technical Document

Specifications

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.5A

Maximum Temperature

+50°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Medical Approved

Yes

Standards Met

CE, cULus, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ

MTBF

200000h

Type

AC/DC Adapter

Length

80mm

Series

FW8001M

Depth

34mm

Minimum Temperature

0°C

Width

50mm

Energy Efficiency Level

VI

Distrelec Product Id

30047259

Country of Origin

Germany

Product details

Friwo FOX Series Global Plug In Power Adapter

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.


Features and Benefits

Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Supplied with

A set of 7 output connectors

Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Switch Mode - Friwo