E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Friwo 3W Plug In Power Supply 9V dc Output, 360mA Output

RS Stock No.: 436-816Brand: FriwoManufacturers Part No.: PP3 9V UK
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Friwo

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

360mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Type

Switched Mode Power Supply

Width

50.4mm

Depth

44.6mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Length

65mm

Country of Origin

Germany

Product details

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Friwo 3W Plug In Power Supply 9V dc Output, 360mA Output

P.O.A.

Friwo 3W Plug In Power Supply 9V dc Output, 360mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Friwo

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

360mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Type

Switched Mode Power Supply

Width

50.4mm

Depth

44.6mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Length

65mm

Country of Origin

Germany

Product details

ErP 3-Pin UK & 2-Pin Euro 3W - PP3 Series

Energy saving power supply
No load power consumption ≤0.3W
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in