Technical Document
Specifications
Brand
FTDI ChipNumber of Channels per Chip
2
Standard Supported
RS232, RS422, RS485
Maximum Data Rate
480Mbit/s
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Dimensions
10 x 10 x 1.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details
Serial I/O Peripherals, FTDI Chip
€ 7.96
€ 7.96 Each (ex VAT)
€ 9.47
€ 9.47 Each (inc. VAT)
Standard
1
€ 7.96
€ 7.96 Each (ex VAT)
€ 9.47
€ 9.47 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FTDI ChipNumber of Channels per Chip
2
Standard Supported
RS232, RS422, RS485
Maximum Data Rate
480Mbit/s
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Dimensions
10 x 10 x 1.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details