FTDI Chip FT232HQ-TRAY, USB Controller, 12Mbps, 1.8 V, 48-Pin QFN

Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
1.8 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
8 x 8 x 0.85mm
Height
0.85mm
Length
8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
8mm
€ 1,656.20
€ 6.37 Each (In a Tray of 260) (ex VAT)
€ 1,970.88
€ 7.58 Each (In a Tray of 260) (inc. VAT)
260
€ 1,656.20
€ 6.37 Each (In a Tray of 260) (ex VAT)
€ 1,970.88
€ 7.58 Each (In a Tray of 260) (inc. VAT)
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
1.8 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
8 x 8 x 0.85mm
Height
0.85mm
Length
8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
8mm