E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FTDI Chip FIFO Memory, 32-Pin QFN, FT245RQ

RS Stock No.: 687-7718Brand: FTDI ChipManufacturers Part No.: FT245RQ
brand-logo
View all in FIFO Memory

Technical Document

Specifications

Bus Directional

Bi-Directional

Configuration

Single

Clock Frequency

12MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Length

5mm

Width

5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.25 V

Height

0.9mm

Minimum Operating Supply Voltage

1.8 V, 3.3 V, 4 V

Product details

FT245B, FT245R, USB to FIFO Converters, FTDI Chip

The FT245B and FT245R are USB to parallel FIFO converter interfaces.

Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FTDI Chip FIFO Memory, 32-Pin QFN, FT245RQ
Select packaging type

P.O.A.

FTDI Chip FIFO Memory, 32-Pin QFN, FT245RQ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Directional

Bi-Directional

Configuration

Single

Clock Frequency

12MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Length

5mm

Width

5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.25 V

Height

0.9mm

Minimum Operating Supply Voltage

1.8 V, 3.3 V, 4 V

Product details

FT245B, FT245R, USB to FIFO Converters, FTDI Chip

The FT245B and FT245R are USB to parallel FIFO converter interfaces.

Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature

You may be interested in