FTDI Chip RS232 USB A Female to D-sub, 9 Pin Male Converter Cable

RS Stock No.: 687-7803Brand: FTDI ChipManufacturers Part No.: UT232R-200Distrelec Article No.: 30400935
brand-logo

Technical Document

Specifications

Bus Type

RS232

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Country of Origin

China

Product details

USB to RS-232 Evaluation Cables, FTDI Chip

This range of USB to RS-232 cables enables you to test the functionality of our FT232R chip before integrating it into your design. The cables are available in several lengths – 10 cm, 1 m and 5 m lengths and all with a standard DB9 connector. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.

Applications

USB to RS232 Converter
Upgrading legacy peripherals to USB
USB Industrial Control
USB barcode Readers
USB Software/Hardware Encryption Dongles

€ 58.50

€ 58.50 Each (ex VAT)

€ 69.62

€ 69.62 Each (inc. VAT)

FTDI Chip RS232 USB A Female to D-sub, 9 Pin Male Converter Cable

€ 58.50

€ 58.50 Each (ex VAT)

€ 69.62

€ 69.62 Each (inc. VAT)

FTDI Chip RS232 USB A Female to D-sub, 9 Pin Male Converter Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bus Type

RS232

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Country of Origin

China

Product details

USB to RS-232 Evaluation Cables, FTDI Chip

This range of USB to RS-232 cables enables you to test the functionality of our FT232R chip before integrating it into your design. The cables are available in several lengths – 10 cm, 1 m and 5 m lengths and all with a standard DB9 connector. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.

Applications

USB to RS232 Converter
Upgrading legacy peripherals to USB
USB Industrial Control
USB barcode Readers
USB Software/Hardware Encryption Dongles