E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fujitsu PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, SPDT

RS Stock No.: 348-510Brand: FujitsuManufacturers Part No.: FBR211SBD012-M
View all in Power Relays

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

15.1mm

Coil Resistance

320 Ω

Height

10.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Depth

10.1mm

Maximum Switching Power AC

60VA

Maximum Switching Power DC

28 W

Application

Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fujitsu PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, SPDT

P.O.A.

Fujitsu PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

15.1mm

Coil Resistance

320 Ω

Height

10.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Depth

10.1mm

Maximum Switching Power AC

60VA

Maximum Switching Power DC

28 W

Application

Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in