E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Red xenon beacon,2J energy 24Vdc

RS Stock No.: 429-928Brand: FulleonManufacturers Part No.: 530001RSCO-0094
View all in Beacons

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

20 → 30 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

93mm

Height

51.5mm

Stock information temporarily unavailable.

P.O.A.

Red xenon beacon,2J energy 24Vdc

P.O.A.

Red xenon beacon,2J energy 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

20 → 30 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

93mm

Height

51.5mm