E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ganz LME215 21.5in LED CCTV Monitor

RS Stock No.: 122-3085Brand: GanzManufacturers Part No.: LME215
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Brand

Ganz

Screen Size

21.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1920 x 1080 pixels

Video Input Connection

BNC x 2, HDMI x 1, VGA x 1

Horizontal Angle Of View

170°

Vertical Angle Of View

160°

Country of Origin

China

Product details

LME215 21.5in. LED Monitor

The Ganz LME215 21.5” LED Monitor offers excellent picture quality and a sleek and pleasant design normally associated with higher end units. An impressive 1000:1 contrast ratio and 1920 x 1080 resolution and response time of 5 ms gives you the ultimate performance and delivers crisp clear images.
This LME215 21.5” LED monitor also features HDMI, VGA and BNC input capabilities providing various connection options. The slim design maximises desktop space and makes a perfect fit for almost any office or commercial Application

1920 (H) x 1080(V) Resolution
Wide Viewing Angle
High Contrast Ratio
Environmental friendly
Built in Speaker
Multi-Language OSD
Slim Design
Fast Response Rate

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ganz LME215 21.5in LED CCTV Monitor

P.O.A.

Ganz LME215 21.5in LED CCTV Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ganz

Screen Size

21.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1920 x 1080 pixels

Video Input Connection

BNC x 2, HDMI x 1, VGA x 1

Horizontal Angle Of View

170°

Vertical Angle Of View

160°

Country of Origin

China

Product details

LME215 21.5in. LED Monitor

The Ganz LME215 21.5” LED Monitor offers excellent picture quality and a sleek and pleasant design normally associated with higher end units. An impressive 1000:1 contrast ratio and 1920 x 1080 resolution and response time of 5 ms gives you the ultimate performance and delivers crisp clear images.
This LME215 21.5” LED monitor also features HDMI, VGA and BNC input capabilities providing various connection options. The slim design maximises desktop space and makes a perfect fit for almost any office or commercial Application

1920 (H) x 1080(V) Resolution
Wide Viewing Angle
High Contrast Ratio
Environmental friendly
Built in Speaker
Multi-Language OSD
Slim Design
Fast Response Rate

You may be interested in