Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Garmin Dash Cam 20 Dash Cam with GPS

RS Stock No.: 880-2267Brand: GarminManufacturers Part No.: 010-01311-10
brand-logo
View all in Dash Cams

Technical Document

Specifications

Brand

Garmin

Model Number

Dash Cam 20

Incident Detection

Yes

GPS

Yes

Screen Size

2.3in

Microphone

Yes

Battery Life

1h

Memory Card Format

MicroSD

Dimensions

66 x 82.1 x 36.9mm

Weight

121g

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Dash Cam
€ 261.11Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Garmin Dash Cam 20 Dash Cam with GPS

P.O.A.

Garmin Dash Cam 20 Dash Cam with GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Dash Cam
€ 261.11Each (ex VAT)

Technical Document

Specifications

Brand

Garmin

Model Number

Dash Cam 20

Incident Detection

Yes

GPS

Yes

Screen Size

2.3in

Microphone

Yes

Battery Life

1h

Memory Card Format

MicroSD

Dimensions

66 x 82.1 x 36.9mm

Weight

121g

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Dash Cam
€ 261.11Each (ex VAT)