Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Gates PCV 8MGT 2200 12 Timing Belt, 275 Teeth, 2200mm Length, 12mm Width

RS Stock No.: 212-2294Brand: GatesManufacturers Part No.: PCV 8MGT 2200 12
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

2200mm

Width

12mm

Pitch

8mm

Number Of Teeth

275

Profile

8MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

€ 300.81

€ 300.81 Each (ex VAT)

€ 357.96

€ 357.96 Each (inc. VAT)

Gates PCV 8MGT 2200 12 Timing Belt, 275 Teeth, 2200mm Length, 12mm Width

€ 300.81

€ 300.81 Each (ex VAT)

€ 357.96

€ 357.96 Each (inc. VAT)

Gates PCV 8MGT 2200 12 Timing Belt, 275 Teeth, 2200mm Length, 12mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 300.81
5+€ 299.35

Technical Document

Specifications

Brand

Gates

Length

2200mm

Width

12mm

Pitch

8mm

Number Of Teeth

275

Profile

8MGT

Material

Polyurethane

Country of Origin

United States