Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Gates Drive Belt, belt section SPA, 970mm Length

RS Stock No.: 212-2322Brand: GatesManufacturers Part No.: SPA975 SUPERHC
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

SPA

Outer Length

993mm

Datum Length

975mm

Inside Length

930mm

Series

Super HC

Top Width

12.7mm

Height

10mm

Length

970mm

Country of Origin

Poland

Stock information temporarily unavailable.

€ 20.67

€ 20.67 Each (ex VAT)

€ 24.60

€ 24.60 Each (inc. VAT)

Gates Drive Belt, belt section SPA, 970mm Length

€ 20.67

€ 20.67 Each (ex VAT)

€ 24.60

€ 24.60 Each (inc. VAT)

Gates Drive Belt, belt section SPA, 970mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.67
5 - 9€ 20.54
10 - 24€ 20.49
25+€ 20.33

Technical Document

Specifications

Brand

Gates

Belt Section

SPA

Outer Length

993mm

Datum Length

975mm

Inside Length

930mm

Series

Super HC

Top Width

12.7mm

Height

10mm

Length

970mm

Country of Origin

Poland