Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

GE 150 W Halogen Projector Lamp, G6.35, 24 V, 13.5mm

RS Stock No.: 126-0328Brand: GEManufacturers Part No.: 13598
brand-logo
View all in Home

Technical Document

Specifications

Brand

GE

Wattage

150 W

Lamp Base

G6.35

Voltage Rating

24 V

Life Hours

50h

Diameter

13.5mm

EU Energy Efficiency Rating

B

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GE 150 W Halogen Projector Lamp, G6.35, 24 V, 13.5mm

P.O.A.

GE 150 W Halogen Projector Lamp, G6.35, 24 V, 13.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GE

Wattage

150 W

Lamp Base

G6.35

Voltage Rating

24 V

Life Hours

50h

Diameter

13.5mm

EU Energy Efficiency Rating

B

Country of Origin

Hungary

You may be interested in