400 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 122mm

RS Stock No.: 286-6818Brand: GEManufacturers Part No.: 35591
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

GE

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

292 mm

Diameter

122mm

Luminosity

47500 lm

Luminous Efficacy

119lm/W

Colour Rendering

25

Colour Temperature

2000K

You may be interested in
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mm
€ 70.58Each (ex VAT)

P.O.A.

400 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 122mm

P.O.A.

400 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 122mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mm
€ 70.58Each (ex VAT)

Technical Document

Specifications

Brand

GE

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

292 mm

Diameter

122mm

Luminosity

47500 lm

Luminous Efficacy

119lm/W

Colour Rendering

25

Colour Temperature

2000K

You may be interested in
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mm
€ 70.58Each (ex VAT)