E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GearWrench 19-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point

RS Stock No.: 187-5270Brand: GearWrenchManufacturers Part No.: 80792
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

19

Socket Head Type

12 point

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 176.30

€ 176.30 Each (ex VAT)

€ 209.80

€ 209.80 Each (inc. VAT)

GearWrench 19-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point

€ 176.30

€ 176.30 Each (ex VAT)

€ 209.80

€ 209.80 Each (inc. VAT)

GearWrench 19-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

19

Socket Head Type

12 point

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China