E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GearWrench 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

RS Stock No.: 768-6888Brand: GearWrenchManufacturers Part No.: 81912
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Set Type

Combination Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Number of Pieces

12

Country of Origin

China

Product details

12 Piece X-Beam XL Combination Spanner Set

Professional combination wrench with patented award winning X-Beam design allowing the user to apply force to the flat side of the spanner reducing fatigue. Suplied in a blow moulded case ideal for storing in workshop drawer systems and cabinets.

Long spanners excellent for reaching hard to access areas
Large size stamp on open end
Offset ring end for better access
Bright polished chrome finish
Constructed from high carbon alloy steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GearWrench 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

P.O.A.

GearWrench 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Set Type

Combination Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Number of Pieces

12

Country of Origin

China

Product details

12 Piece X-Beam XL Combination Spanner Set

Professional combination wrench with patented award winning X-Beam design allowing the user to apply force to the flat side of the spanner reducing fatigue. Suplied in a blow moulded case ideal for storing in workshop drawer systems and cabinets.

Long spanners excellent for reaching hard to access areas
Large size stamp on open end
Offset ring end for better access
Bright polished chrome finish
Constructed from high carbon alloy steel

You may be interested in