GearWrench 1/2 in Drive Impact Socket

RS Stock No.: 913-9453Brand: GearWrenchManufacturers Part No.: 84935N
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

29

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Impact Socket Set

Country of Origin

China

Product details

Gear Wrench 29 Piece 6 Point Metric Deep Impact Socket Set

A 29 piece 1/2 in drive 6 point deep impact socket set from GearWrench. Made from chrome molybdenum for added strength and durability and featuring surface drive technology for reduced fastener rounding.
The set includes various sizes to suit almost any automotive application. It also includes a blow moulded case that offers protection and easy identification of the sockets.

Features and Benefits

Manganese Phosphate Coating for Corrosion Resistance
Parallel Neck Down Design On Sizes 8 mm to 14 mm Sizes for Improved Access
High-Visibility Laser Etched Markings for Quick Size Identification
Secondary Hard Stamping
Includes a Blow Moulded Case With Reinforced Steel Hinges and Steel Buckles
Meets or Exceeds ASME B107.33M

Stock information temporarily unavailable.

€ 452.81

€ 452.81 Each (ex VAT)

€ 538.84

€ 538.84 Each (inc. VAT)

GearWrench 1/2 in Drive Impact Socket

€ 452.81

€ 452.81 Each (ex VAT)

€ 538.84

€ 538.84 Each (inc. VAT)

GearWrench 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

29

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Impact Socket Set

Country of Origin

China

Product details

Gear Wrench 29 Piece 6 Point Metric Deep Impact Socket Set

A 29 piece 1/2 in drive 6 point deep impact socket set from GearWrench. Made from chrome molybdenum for added strength and durability and featuring surface drive technology for reduced fastener rounding.
The set includes various sizes to suit almost any automotive application. It also includes a blow moulded case that offers protection and easy identification of the sockets.

Features and Benefits

Manganese Phosphate Coating for Corrosion Resistance
Parallel Neck Down Design On Sizes 8 mm to 14 mm Sizes for Improved Access
High-Visibility Laser Etched Markings for Quick Size Identification
Secondary Hard Stamping
Includes a Blow Moulded Case With Reinforced Steel Hinges and Steel Buckles
Meets or Exceeds ASME B107.33M