E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GearWrench Combination Ratchet Spanner, 8mm, Metric, Double Ended, 5.5 in Overall

RS Stock No.: 768-6822Brand: GearWrenchManufacturers Part No.: 85508
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

8mm

Ratcheting

Yes

Finish

Chrome

Overall Length

5.5 in

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Metric Ratcheting Combination Spanner

Metric open end ratcheting combination wrenches allows for up to 25% more torque with reduced fastener rounding.

Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish

Stock information temporarily unavailable.

P.O.A.

GearWrench Combination Ratchet Spanner, 8mm, Metric, Double Ended, 5.5 in Overall

P.O.A.

GearWrench Combination Ratchet Spanner, 8mm, Metric, Double Ended, 5.5 in Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

8mm

Ratcheting

Yes

Finish

Chrome

Overall Length

5.5 in

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Metric Ratcheting Combination Spanner

Metric open end ratcheting combination wrenches allows for up to 25% more torque with reduced fastener rounding.

Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish