Technical Document
Specifications
Brand
GearWrenchSpanner Type
Combination Ratchet Spanner
Metric Size
19mm
Ratcheting
Yes
Finish
Chrome
Overall Length
9.8 in
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China
Product details
Metric Ratcheting Combination Spanner
Metric open end ratcheting combination wrenches allows for up to 25% more torque with reduced fastener rounding.
Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish
€ 49.94
€ 49.94 Each (ex VAT)
€ 59.43
€ 59.43 Each (inc. VAT)
1
€ 49.94
€ 49.94 Each (ex VAT)
€ 59.43
€ 59.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GearWrenchSpanner Type
Combination Ratchet Spanner
Metric Size
19mm
Ratcheting
Yes
Finish
Chrome
Overall Length
9.8 in
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China
Product details
Metric Ratcheting Combination Spanner
Metric open end ratcheting combination wrenches allows for up to 25% more torque with reduced fastener rounding.
Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish