Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

GearWrench Combination Ratchet Spanner, 18mm, Metric, Double Ended, 237 mm Overall

RS Stock No.: 382-9494Brand: GearWrenchManufacturers Part No.: 9118D
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

18mm

Imperial or Metric

Metric

Overall Length

237 mm

Double Ended

Yes

Finish

Nickel Chrome Plated

Size

18 mm

Country of Origin

Taiwan, Province Of China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

Stock information temporarily unavailable.

P.O.A.

GearWrench Combination Ratchet Spanner, 18mm, Metric, Double Ended, 237 mm Overall

P.O.A.

GearWrench Combination Ratchet Spanner, 18mm, Metric, Double Ended, 237 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

18mm

Imperial or Metric

Metric

Overall Length

237 mm

Double Ended

Yes

Finish

Nickel Chrome Plated

Size

18 mm

Country of Origin

Taiwan, Province Of China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.