E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gedore, 1 → 10Nm, 1/4 in Drive, Square Drive

RS Stock No.: 126-7364Brand: GedoreManufacturers Part No.: 011208
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Torque Range

1 → 10Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

105 mm Insulated

Material

PVC Grip

Country of Origin

United Kingdom

Product details

50 V Insulated Preset Torque Wrench

Insulated preset torque wrench from Gedore. Designed for use in low voltage and other battery applications where protection up to 50 V is required. Double layer nonconductive PVC insulation provides protection against low voltage shorting.

Ease of use

Compact design combined with the insulated body, ideal for use in restricted space where there are electrically live components.

Improved Production Efficiency

Eliminates the possibility of product failure due to shorting, arcing or other electrical damage

Accuracy and Consistency

Accurate process control is ensured by eliminating under and over tightening.

• Unique Breaking or Slipping Technology installed in the wrench

Options

• TBN 2 50 V; 0.4-2 Nm = RS Stock no: 126-7363
• TBN 10 50 V; 1-10 Nm = RS Stock no: 126-7364
• TSN 25 D 50 V; 5-25 Nm = RS Stock no: 126-7365
• TSN 25 A 50 V; 5-25 Nm = RS Stock no: 126-7366

Wrenches - Preset Torque

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gedore, 1 → 10Nm, 1/4 in Drive, Square Drive

P.O.A.

Gedore, 1 → 10Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Torque Range

1 → 10Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

105 mm Insulated

Material

PVC Grip

Country of Origin

United Kingdom

Product details

50 V Insulated Preset Torque Wrench

Insulated preset torque wrench from Gedore. Designed for use in low voltage and other battery applications where protection up to 50 V is required. Double layer nonconductive PVC insulation provides protection against low voltage shorting.

Ease of use

Compact design combined with the insulated body, ideal for use in restricted space where there are electrically live components.

Improved Production Efficiency

Eliminates the possibility of product failure due to shorting, arcing or other electrical damage

Accuracy and Consistency

Accurate process control is ensured by eliminating under and over tightening.

• Unique Breaking or Slipping Technology installed in the wrench

Options

• TBN 2 50 V; 0.4-2 Nm = RS Stock no: 126-7363
• TBN 10 50 V; 1-10 Nm = RS Stock no: 126-7364
• TSN 25 D 50 V; 5-25 Nm = RS Stock no: 126-7365
• TSN 25 A 50 V; 5-25 Nm = RS Stock no: 126-7366

Wrenches - Preset Torque

You may be interested in