Gedore Clean Room Hex Torque Screwdriver, 0.5 → 4Nm, 1/4 in Drive

RS Stock No.: 126-7354Brand: GedoreManufacturers Part No.: 015609
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Gedore

Torque Range

0.5 → 4Nm

Type

Clean Room

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

127 mm

Country of Origin

United Kingdom

Product details

Gedore Clean Room Torque Screwdriver

Preset Torque Screwdriver designed specifically for use in Clean Rooms to protect precision products from contamination during assembly, utilising PTFE impregnated sealed anodised aluminium handles.

Increased operator comfort from the soft reset action of the tool
Slipping mechanism prevents both under and over tightening
Clean Room (CRS) Class 100 Compliant
Tamperproof design

Stock information temporarily unavailable.

€ 434.82

€ 434.82 Each (ex VAT)

€ 517.44

€ 517.44 Each (inc. VAT)

Gedore Clean Room Hex Torque Screwdriver, 0.5 → 4Nm, 1/4 in Drive

€ 434.82

€ 434.82 Each (ex VAT)

€ 517.44

€ 517.44 Each (inc. VAT)

Gedore Clean Room Hex Torque Screwdriver, 0.5 → 4Nm, 1/4 in Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Torque Range

0.5 → 4Nm

Type

Clean Room

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

127 mm

Country of Origin

United Kingdom

Product details

Gedore Clean Room Torque Screwdriver

Preset Torque Screwdriver designed specifically for use in Clean Rooms to protect precision products from contamination during assembly, utilising PTFE impregnated sealed anodised aluminium handles.

Increased operator comfort from the soft reset action of the tool
Slipping mechanism prevents both under and over tightening
Clean Room (CRS) Class 100 Compliant
Tamperproof design