Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Breaking Torque Wrench
Torque Range
10 → 65Nm
Drive Shape
Round
Overall Length
302 mm
Insert Size
16mm
Accuracy
±4 %
Country of Origin
United Kingdom
Product details
Preset Breaking Torque Wrench
Torque Wrench incorporating a Breaking Mechanism that reduces the risk of under and over tightening and gives the operator more time to react once the target torque is reached
Ergonomic and moulded plastic handgrip reducing operator fatigue
Compact slimline design that maximises productivity in restricted space applications
Wrenches - Preset Torque
€ 364.95
€ 364.95 Each (ex VAT)
€ 434.29
€ 434.29 Each (inc. VAT)
1
€ 364.95
€ 364.95 Each (ex VAT)
€ 434.29
€ 434.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Breaking Torque Wrench
Torque Range
10 → 65Nm
Drive Shape
Round
Overall Length
302 mm
Insert Size
16mm
Accuracy
±4 %
Country of Origin
United Kingdom
Product details
Preset Breaking Torque Wrench
Torque Wrench incorporating a Breaking Mechanism that reduces the risk of under and over tightening and gives the operator more time to react once the target torque is reached
Ergonomic and moulded plastic handgrip reducing operator fatigue
Compact slimline design that maximises productivity in restricted space applications