Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Gedore 7 Drawer Steel Wheeled

RS Stock No.: 847-7900Brand: GedoreManufacturers Part No.: 1587102
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Gedore

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

395mm

Width

1100mm

Height

985mm

Dimensions

395 x 720 x 965mm

Type

Tool Trolley

Load Capacity

700kg

Weight

128kg

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Gedore 7 Drawer Tool Trolley

Professional tool trolley with a built in ABS worktop for functionality as a workstation and storage unit. Ideal for a busy workshop or garage storage.

Corrosion resistant sheet Steel body and drawers for strength and durability
Easy manoeuvrability with 4 high quality castors and a handle for pushing, pulling and turning
2 high performance wheels and 2 smooth running wheels, one with brake
Fully extendable drawers with ball bearing guides and dividers
Safety locking prevents draws from opening when trolley is mobile
40kg total load capacity per draw
Perforated side walls for fitting accessories with a 10 piece hook assortment included
Impact resistant design suited to life in a busy workshop or garage
Central locking with cylinder lock

You may be interested in
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 1,718.48Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Gedore 7 Drawer Steel Wheeled

P.O.A.

Gedore 7 Drawer Steel Wheeled
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 1,718.48Each (ex VAT)

Technical Document

Specifications

Brand

Gedore

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

395mm

Width

1100mm

Height

985mm

Dimensions

395 x 720 x 965mm

Type

Tool Trolley

Load Capacity

700kg

Weight

128kg

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Gedore 7 Drawer Tool Trolley

Professional tool trolley with a built in ABS worktop for functionality as a workstation and storage unit. Ideal for a busy workshop or garage storage.

Corrosion resistant sheet Steel body and drawers for strength and durability
Easy manoeuvrability with 4 high quality castors and a handle for pushing, pulling and turning
2 high performance wheels and 2 smooth running wheels, one with brake
Fully extendable drawers with ball bearing guides and dividers
Safety locking prevents draws from opening when trolley is mobile
40kg total load capacity per draw
Perforated side walls for fitting accessories with a 10 piece hook assortment included
Impact resistant design suited to life in a busy workshop or garage
Central locking with cylinder lock

You may be interested in
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 1,718.48Each (ex VAT)