E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gedore 8791 Series Spanner Head, 23 mm, Chrome Finish

RS Stock No.: 847-7792Brand: GedoreManufacturers Part No.: 1977164
brand-logo

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

8791

Size

23 mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore Round Open End Torque Wrench Head (8791)

High quality interchangeable Torque Wrench heads for use with Gedore’s 16mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

Stock information temporarily unavailable.

€ 101.31

€ 101.31 Each (ex VAT)

€ 120.56

€ 120.56 Each (inc. VAT)

Gedore 8791 Series Spanner Head, 23 mm, Chrome Finish

€ 101.31

€ 101.31 Each (ex VAT)

€ 120.56

€ 120.56 Each (inc. VAT)

Gedore 8791 Series Spanner Head, 23 mm, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

8791

Size

23 mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore Round Open End Torque Wrench Head (8791)

High quality interchangeable Torque Wrench heads for use with Gedore’s 16mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes