Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

39191 Cordless Torque Wrench, 200Nm- 1200Nm, 3/4 in Drive, 1

RS Stock No.: 277-3636Brand: GedoreManufacturers Part No.: 39191
brand-logo
View all in Cordless Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

1200Nm

Minimum Torque Setting

200Nm

Torque Range

200 → 1200Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

3/4 in

Model

39191

Country of Origin

Germany

Stock information temporarily unavailable.

€ 14,470.46

€ 14,470.46 Each (ex VAT)

€ 17,219.85

€ 17,219.85 Each (inc. VAT)

39191 Cordless Torque Wrench, 200Nm- 1200Nm, 3/4 in Drive, 1

€ 14,470.46

€ 14,470.46 Each (ex VAT)

€ 17,219.85

€ 17,219.85 Each (inc. VAT)

39191 Cordless Torque Wrench, 200Nm- 1200Nm, 3/4 in Drive, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

1200Nm

Minimum Torque Setting

200Nm

Torque Range

200 → 1200Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

3/4 in

Model

39191

Country of Origin

Germany