Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

39350 Cordless Torque Wrench, 300Nm- 2200Nm, 1 in Drive, 1

RS Stock No.: 277-3661Brand: GedoreManufacturers Part No.: 39350
brand-logo
View all in Cordless Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

2200Nm

Minimum Torque Setting

300Nm

Torque Range

300 → 2200Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1 in

Model

39350

Country of Origin

Germany

Stock information temporarily unavailable.

€ 14,196.87

€ 14,196.87 Each (ex VAT)

€ 16,894.28

€ 16,894.28 Each (inc. VAT)

39350 Cordless Torque Wrench, 300Nm- 2200Nm, 1 in Drive, 1

€ 14,196.87

€ 14,196.87 Each (ex VAT)

€ 16,894.28

€ 16,894.28 Each (inc. VAT)

39350 Cordless Torque Wrench, 300Nm- 2200Nm, 1 in Drive, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

2200Nm

Minimum Torque Setting

300Nm

Torque Range

300 → 2200Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1 in

Model

39350

Country of Origin

Germany