E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Gedore 39500 Cordless Torque Wrench, 500Nm- 4000Nm, 1 in Drive, 1

RS Stock No.: 277-3666Brand: GedoreManufacturers Part No.: 39500
brand-logo
View all in Cordless Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

4000Nm

Minimum Torque Setting

500Nm

Torque Range

500 → 4000Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1 in

Model

39500

Country of Origin

Germany

Stock information temporarily unavailable.

€ 16,121.00

€ 16,121.00 Each (ex VAT)

€ 19,183.99

€ 19,183.99 Each (inc. VAT)

Gedore 39500 Cordless Torque Wrench, 500Nm- 4000Nm, 1 in Drive, 1

€ 16,121.00

€ 16,121.00 Each (ex VAT)

€ 19,183.99

€ 19,183.99 Each (inc. VAT)

Gedore 39500 Cordless Torque Wrench, 500Nm- 4000Nm, 1 in Drive, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

4000Nm

Minimum Torque Setting

500Nm

Torque Range

500 → 4000Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1 in

Model

39500

Country of Origin

Germany