Technical Document
Specifications
Brand
GedoreJaw Capacity
25mm
Wrench Type
Adjustable Spanner
Overall Length
205 mm
Handle Type
Metal
Finish
Phosphate
Material
Vanadium Steel
Country of Origin
Germany
Product details
Gedore Adjustable Spanner (60P)
Heavy duty professional Gedore adjustable spanners with 15° Jaw Set.
Easily adjustable with opening scale on the jaw face
Chrome Vanadium Steel construction with a Phosphate finish and polished head
€ 29.76
€ 29.76 Each (ex VAT)
€ 35.41
€ 35.41 Each (inc. VAT)
1
€ 29.76
€ 29.76 Each (ex VAT)
€ 35.41
€ 35.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreJaw Capacity
25mm
Wrench Type
Adjustable Spanner
Overall Length
205 mm
Handle Type
Metal
Finish
Phosphate
Material
Vanadium Steel
Country of Origin
Germany
Product details
Gedore Adjustable Spanner (60P)
Heavy duty professional Gedore adjustable spanners with 15° Jaw Set.
Easily adjustable with opening scale on the jaw face
Chrome Vanadium Steel construction with a Phosphate finish and polished head