Technical Document
Specifications
Brand
GedoreJaw Capacity
63mm
Wrench Type
Adjustable Spanner
Overall Length
610 mm
Handle Type
Metal
Finish
Phosphate
Material
Vanadium Steel
Country of Origin
Germany
Product details
Gedore Adjustable Spanner (62P)
Heavy duty professional Swedish pattern Gedore adjustable spanners.
Easily adjustable with simple left hand roller thread
Vanadium Steel construction with Phosphate finish and polished head
€ 580.90
€ 580.90 Each (ex VAT)
€ 691.27
€ 691.27 Each (inc. VAT)
1
€ 580.90
€ 580.90 Each (ex VAT)
€ 691.27
€ 691.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreJaw Capacity
63mm
Wrench Type
Adjustable Spanner
Overall Length
610 mm
Handle Type
Metal
Finish
Phosphate
Material
Vanadium Steel
Country of Origin
Germany
Product details
Gedore Adjustable Spanner (62P)
Heavy duty professional Swedish pattern Gedore adjustable spanners.
Easily adjustable with simple left hand roller thread
Vanadium Steel construction with Phosphate finish and polished head