Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Gedore Pliers, 160 mm Overall, Straight Tip, 50mm Jaw

RS Stock No.: 772-4160Brand: GedoreManufacturers Part No.: 8132-160 JC
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Gedore

Plier Type

Long Nose Pliers

Overall Length

160 mm

Tip Style

Straight

Material

Steel

Jaw Length

50mm

Jaw Depth

9mm

Country of Origin

Austria

Product details

Needle Nose Radio Pliers

Needle nose pliers with integral wire cutter and serrated flat jaws.

Ideal for bending, gripping & cutting applications
Manufactured from drop forged, hardened, tempered steel
Induction hardened cutting edges to 61 - 63 HRC
Bi-material handles for comfortable, firm grip
Chrome plated finish

Standards

DIN ISO 5745

Stock information temporarily unavailable.

P.O.A.

Gedore Pliers, 160 mm Overall, Straight Tip, 50mm Jaw

P.O.A.

Gedore Pliers, 160 mm Overall, Straight Tip, 50mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Plier Type

Long Nose Pliers

Overall Length

160 mm

Tip Style

Straight

Material

Steel

Jaw Length

50mm

Jaw Depth

9mm

Country of Origin

Austria

Product details

Needle Nose Radio Pliers

Needle nose pliers with integral wire cutter and serrated flat jaws.

Ideal for bending, gripping & cutting applications
Manufactured from drop forged, hardened, tempered steel
Induction hardened cutting edges to 61 - 63 HRC
Bi-material handles for comfortable, firm grip
Chrome plated finish

Standards

DIN ISO 5745