Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Gedore Pliers, 180 mm Overall, Straight Tip, 38mm Jaw

RS Stock No.: 772-4135Brand: GedoreManufacturers Part No.: 8210-180 JC
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Gedore

Plier Type

Combination Pliers

Cutting Capacity

1.6 mm

Overall Length

180 mm

Material

Steel

Tip Style

Straight

Jaw Length

38mm

Material Cutting Capability

Medium Hard Wire

Country of Origin

Austria

Product details

Combination Pliers

Combination pliers manufactured from drop forged, hardened and tempered steel.

For use with medium hard to hard wire
Oil hardened
Induction hardened cutting edges to 62 - 64 HRC
Chrome plated finish
Bi-component handles for firm, comfortable grip

Standards

DIN ISO 5746

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gedore Pliers, 180 mm Overall, Straight Tip, 38mm Jaw

P.O.A.

Gedore Pliers, 180 mm Overall, Straight Tip, 38mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Plier Type

Combination Pliers

Cutting Capacity

1.6 mm

Overall Length

180 mm

Material

Steel

Tip Style

Straight

Jaw Length

38mm

Material Cutting Capability

Medium Hard Wire

Country of Origin

Austria

Product details

Combination Pliers

Combination pliers manufactured from drop forged, hardened and tempered steel.

For use with medium hard to hard wire
Oil hardened
Induction hardened cutting edges to 62 - 64 HRC
Chrome plated finish
Bi-component handles for firm, comfortable grip

Standards

DIN ISO 5746

You may be interested in