E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gedore 3/8 in Drive 22mm Bi-Hexagon, 32 mm Overall Length

RS Stock No.: 772-3983Brand: GedoreManufacturers Part No.: D 30 22
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Gedore

Socket Size

22mm

Drive Size

3/8 in

Socket Type

Bi-Hexagon

Bit Length

14.5mm

Finish

Chrome

Overall Length

32 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in Square Drive Bi-Hexagon Socket

Professional 3/8in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gedore 3/8 in Drive 22mm Bi-Hexagon, 32 mm Overall Length

P.O.A.

Gedore 3/8 in Drive 22mm Bi-Hexagon, 32 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Socket Size

22mm

Drive Size

3/8 in

Socket Type

Bi-Hexagon

Bit Length

14.5mm

Finish

Chrome

Overall Length

32 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in Square Drive Bi-Hexagon Socket

Professional 3/8in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

You may be interested in