E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gedore Gear Bearing Puller, 90.0 mm, 110.0 mm, 5 → 60 mm, 40 → 120 mm Capacity, 4-Piece

RS Stock No.: 237-805Brand: GedoreManufacturers Part No.: GEDORE 9.00/4
brand-logo
View all in Bearing Pullers

Technical Document

Specifications

Brand

Gedore

Capacity

90.0 mm, 110.0 mm, 5 → 60 mm, 40 → 120 mm

Puller Type

Bearing Puller

Operation

Gear

Number of Pieces

4

Country of Origin

Germany

Product details

Multi Bearing Puller Kit

Bearing Separator: for removing taper roller and ball bearings, inner bearing races and other tightly seated or thin walled parts, range 5 - 60mm
Separator Puller: for use with the bearing separator, the tension bolts are screwed into the threaded holes in the bearing separator. Spread: 40 - 120mm, reach: 160mm, using force screw M14 x 120
2 Leg Puller: has a spread of 90mm and a reach of 120mm (force screw M14 x 1.5 x 155). Maximum force 2 tonnes and ideal for the safe removal of pulleys and bearings
3 Leg Puller with a spread of 110mm and a reach of 110mm (force screw M14 x 1.5 x 163). Maximum force 2 tonnes

Stock information temporarily unavailable.

€ 578.99

€ 578.99 1 Kit (ex VAT)

€ 689.00

€ 689.00 1 Kit (inc. VAT)

Gedore Gear Bearing Puller, 90.0 mm, 110.0 mm, 5 → 60 mm, 40 → 120 mm Capacity, 4-Piece

€ 578.99

€ 578.99 1 Kit (ex VAT)

€ 689.00

€ 689.00 1 Kit (inc. VAT)

Gedore Gear Bearing Puller, 90.0 mm, 110.0 mm, 5 → 60 mm, 40 → 120 mm Capacity, 4-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Capacity

90.0 mm, 110.0 mm, 5 → 60 mm, 40 → 120 mm

Puller Type

Bearing Puller

Operation

Gear

Number of Pieces

4

Country of Origin

Germany

Product details

Multi Bearing Puller Kit

Bearing Separator: for removing taper roller and ball bearings, inner bearing races and other tightly seated or thin walled parts, range 5 - 60mm
Separator Puller: for use with the bearing separator, the tension bolts are screwed into the threaded holes in the bearing separator. Spread: 40 - 120mm, reach: 160mm, using force screw M14 x 120
2 Leg Puller: has a spread of 90mm and a reach of 120mm (force screw M14 x 1.5 x 155). Maximum force 2 tonnes and ideal for the safe removal of pulleys and bearings
3 Leg Puller with a spread of 110mm and a reach of 110mm (force screw M14 x 1.5 x 163). Maximum force 2 tonnes