E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gefran 1200 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

RS Stock No.: 481-9842Brand: GefranManufacturers Part No.: 1200-RRR0-00-0-1
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Gefran

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1750 °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP65

Additional Functionality

ON/OFF

Range

Gefran 1200

Series

1200

Display Colour

Green

Panel Depth

100mm

Country of Origin

Italy

Product details

1200 Series Temperature Regulator

Gerfran’s 1200 series temperature regulator is a microcontroller based unit for controller heating or cooling systems as well as controlling heat/cool systems also. The compact 48 x 96 mm unit is easy to integrate into any temperature control system. The standard 1/8 DIN format provides industry standard function to secure the control for ease of use.

Featuring a two line read out, the 1200 series display has 10mm green LED characters displaying both PV and SV for clear and easy monitoring. The IP65 facia also features 4 functions buttons for selecting functions, automatic/manual selection plus raise and lower keys.

A configurable universal input on the front panel provides versatility allowing the user the ability to connected several types of sensors. The variety of sensor inputs allows the 1200 series to be used in a vast array of applications such as material injection pressed, thermoforming, heating ovens, packing machines and extrusion lines.

Regulation modes within the controller feature ON-OFF, P, PD, PI and PID. These modes can be used for either heating or for cooling, with settings that can be adjusted via the keypad. System alarms for load break or sensor short circuit can be configured by the user as required per application.

Stock information temporarily unavailable.

€ 571.37

€ 571.37 Each (ex VAT)

€ 679.93

€ 679.93 Each (inc. VAT)

Gefran 1200 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

€ 571.37

€ 571.37 Each (ex VAT)

€ 679.93

€ 679.93 Each (inc. VAT)

Gefran 1200 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 571.37
5 - 9€ 551.16
10 - 24€ 530.05
25 - 49€ 508.07
50+€ 485.20

Technical Document

Specifications

Brand

Gefran

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1750 °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP65

Additional Functionality

ON/OFF

Range

Gefran 1200

Series

1200

Display Colour

Green

Panel Depth

100mm

Country of Origin

Italy

Product details

1200 Series Temperature Regulator

Gerfran’s 1200 series temperature regulator is a microcontroller based unit for controller heating or cooling systems as well as controlling heat/cool systems also. The compact 48 x 96 mm unit is easy to integrate into any temperature control system. The standard 1/8 DIN format provides industry standard function to secure the control for ease of use.

Featuring a two line read out, the 1200 series display has 10mm green LED characters displaying both PV and SV for clear and easy monitoring. The IP65 facia also features 4 functions buttons for selecting functions, automatic/manual selection plus raise and lower keys.

A configurable universal input on the front panel provides versatility allowing the user the ability to connected several types of sensors. The variety of sensor inputs allows the 1200 series to be used in a vast array of applications such as material injection pressed, thermoforming, heating ovens, packing machines and extrusion lines.

Regulation modes within the controller feature ON-OFF, P, PD, PI and PID. These modes can be used for either heating or for cooling, with settings that can be adjusted via the keypad. System alarms for load break or sensor short circuit can be configured by the user as required per application.