Gefran 1550 PID Temperature Controller, 48 x 96 x 80mm 1 Input Analogue, 24 V Supply Voltage PID Controller,

RS Stock No.: 192-568Brand: GefranManufacturers Part No.: 1550-R-RR0-00000-1-G
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Gefran

Output Type

Analogue

Supply Voltage

24 V

Size

48 x 96 x 80mm

Number of Inputs

1

Control Type

PID Controller, Temperature Control

Series

1550

Country of Origin

Italy

Stock information temporarily unavailable.

€ 539.99

€ 539.99 Each (ex VAT)

€ 642.59

€ 642.59 Each (inc. VAT)

Gefran 1550 PID Temperature Controller, 48 x 96 x 80mm 1 Input Analogue, 24 V Supply Voltage PID Controller,

€ 539.99

€ 539.99 Each (ex VAT)

€ 642.59

€ 642.59 Each (inc. VAT)

Gefran 1550 PID Temperature Controller, 48 x 96 x 80mm 1 Input Analogue, 24 V Supply Voltage PID Controller,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Output Type

Analogue

Supply Voltage

24 V

Size

48 x 96 x 80mm

Number of Inputs

1

Control Type

PID Controller, Temperature Control

Series

1550

Country of Origin

Italy