Technical Document
Specifications
Brand
GefranPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
700bar
Accuracy
±0.5 %
Media Measured
Fluid
Supply Voltage
18 → 30 V
Interface
IO-Link
IP Rating
IP65
Country of Origin
Italy
€ 1,946.24
€ 1,946.24 Each (ex VAT)
€ 2,316.03
€ 2,316.03 Each (inc. VAT)
1
€ 1,946.24
€ 1,946.24 Each (ex VAT)
€ 2,316.03
€ 2,316.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
700bar
Accuracy
±0.5 %
Media Measured
Fluid
Supply Voltage
18 → 30 V
Interface
IO-Link
IP Rating
IP65
Country of Origin
Italy