Gefran Linear Measuring Linear Transducer, Analogue Signal, Round Type

RS Stock No.: 221-7655Brand: GefranManufacturers Part No.: WRP-A-B-0050-A-1 0000XXXXS00M0XX
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Output Signal Type

Analogue

Shaft Type

Round

Stroke

50mm

Supply Voltage

24 V

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,145.24

€ 1,145.24 Each (ex VAT)

€ 1,362.84

€ 1,362.84 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer, Analogue Signal, Round Type

€ 1,145.24

€ 1,145.24 Each (ex VAT)

€ 1,362.84

€ 1,362.84 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer, Analogue Signal, Round Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Output Signal Type

Analogue

Shaft Type

Round

Stroke

50mm

Supply Voltage

24 V

Country of Origin

Italy