E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Data,logger,min,Tinytalk MKII,

RS Stock No.: 196-7409Brand: GeminiManufacturers Part No.: TK-0302
View all in Data Loggers

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

1

Model Number

TK-0302

Measurement Parameters

Humidity

Sensor Type

Capacitive

Interface Type

Serial

Power Source

Battery

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Battery Type

1/2 AA

Best Humidity Measurement Accuracy

±4 %

Dimensions

34 (Dia.) x 52mm

Number Of Readings Per Channel

1800

Humidity Measurement Resolution

-0.2%RH

Includes

AA Battery

Battery Life

2.5 yr

Maximum Humidity Measurement

90%RH

Stock information temporarily unavailable.

P.O.A.

Data,logger,min,Tinytalk MKII,

P.O.A.

Data,logger,min,Tinytalk MKII,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

1

Model Number

TK-0302

Measurement Parameters

Humidity

Sensor Type

Capacitive

Interface Type

Serial

Power Source

Battery

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Battery Type

1/2 AA

Best Humidity Measurement Accuracy

±4 %

Dimensions

34 (Dia.) x 52mm

Number Of Readings Per Channel

1800

Humidity Measurement Resolution

-0.2%RH

Includes

AA Battery

Battery Life

2.5 yr

Maximum Humidity Measurement

90%RH