Gems Sensors LS-2050 INOX Series Level Switch Level Switch, SPDT Output, Horizontal, Stainless Steel Body

RS Stock No.: 122-8418Brand: Gems SensorsManufacturers Part No.: 010-3464
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Horizontal

Switch Output

SPDT

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Pressure

60bar

Series

LS-2050 INOX

Product details

Gems Sensors

Professional range of LS Series level switches from Gems Sensors. These units are designed to solve the problem of point level sensing in tanks with inaccessible tops or bottoms or at intermediate locations in larger tanks. The float pivots with changing liquid levels, displacing a shuttle which magnetically actuates a hermetically sealed switch within the unit. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

€ 702.69

€ 702.69 Each (ex VAT)

€ 836.20

€ 836.20 Each (inc. VAT)

Gems Sensors LS-2050 INOX Series Level Switch Level Switch, SPDT Output, Horizontal, Stainless Steel Body

€ 702.69

€ 702.69 Each (ex VAT)

€ 836.20

€ 836.20 Each (inc. VAT)

Gems Sensors LS-2050 INOX Series Level Switch Level Switch, SPDT Output, Horizontal, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Horizontal

Switch Output

SPDT

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Pressure

60bar

Series

LS-2050 INOX

Product details

Gems Sensors

Professional range of LS Series level switches from Gems Sensors. These units are designed to solve the problem of point level sensing in tanks with inaccessible tops or bottoms or at intermediate locations in larger tanks. The float pivots with changing liquid levels, displacing a shuttle which magnetically actuates a hermetically sealed switch within the unit. All models are highly reliable and excellent quality.