Gems Sensors RotorFlow Electronic Flow Sensor, 15 L/min → 75 L/min, RFS Series

RS Stock No.: 395-6912Brand: Gems SensorsManufacturers Part No.: 155485BSPP
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

15 L/min

Maximum Flow Rate

75 L/min

Supply Voltage

24 V dc

Pipe Diameter Range

1/2 in

Connection Type

1/2 BSP Female

Maximum Pressure

6.9bar

Material

Polypropylene

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+82°C

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+82°C

Series

RFS

Country of Origin

United States

Product details

RFS Type Electronic Flow Sensor

RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a “no-flow” condition when the rotor stops for any reason.

Features and Benefits

• Combines visual confirmation of flow with dynamic, electronic switch operation
• Easy, adjustable switch point calibration: a local LED signals when setpoint is reached

Product Application Information

• Semiconductor processing equipment
• Lasers
• Medical equipment
• X-Ray and other high-power tubes
• Robotic welding equipment

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

€ 421.41

€ 421.41 Each (ex VAT)

€ 501.48

€ 501.48 Each (inc. VAT)

Gems Sensors RotorFlow Electronic Flow Sensor, 15 L/min → 75 L/min, RFS Series

€ 421.41

€ 421.41 Each (ex VAT)

€ 501.48

€ 501.48 Each (inc. VAT)

Gems Sensors RotorFlow Electronic Flow Sensor, 15 L/min → 75 L/min, RFS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

15 L/min

Maximum Flow Rate

75 L/min

Supply Voltage

24 V dc

Pipe Diameter Range

1/2 in

Connection Type

1/2 BSP Female

Maximum Pressure

6.9bar

Material

Polypropylene

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+82°C

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+82°C

Series

RFS

Country of Origin

United States

Product details

RFS Type Electronic Flow Sensor

RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a “no-flow” condition when the rotor stops for any reason.

Features and Benefits

• Combines visual confirmation of flow with dynamic, electronic switch operation
• Easy, adjustable switch point calibration: a local LED signals when setpoint is reached

Product Application Information

• Semiconductor processing equipment
• Lasers
• Medical equipment
• X-Ray and other high-power tubes
• Robotic welding equipment

Altech Flow Sensors & Switches