Gems Sensors LS-7 Series Horizontal Polypropylene Float Switch, Float, 610mm Cable, SPST NO/NC

RS Stock No.: 122-8395Brand: Gems SensorsManufacturers Part No.: 165800
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

SPST NO/NC

Body Material

Polypropylene

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107.2°C

Maximum Pressure

3.4bar

Gasket Material

HNBR

Series

LS-7

Standards Met

CE, CSA Listed File No. 30200, cUL Recognized, NSF Listed Mat Std. 169, UL Recognized File No E45168

Country of Origin

United States

Product details

Gems Sensors LS-7 Series

The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.

Lead wire gauge: 22 AWG

Switch Rating: SPST 20 VA

Stock information temporarily unavailable.

€ 45.73

€ 45.73 Each (ex VAT)

€ 54.42

€ 54.42 Each (inc. VAT)

Gems Sensors LS-7 Series Horizontal Polypropylene Float Switch, Float, 610mm Cable, SPST NO/NC

€ 45.73

€ 45.73 Each (ex VAT)

€ 54.42

€ 54.42 Each (inc. VAT)

Gems Sensors LS-7 Series Horizontal Polypropylene Float Switch, Float, 610mm Cable, SPST NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

SPST NO/NC

Body Material

Polypropylene

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107.2°C

Maximum Pressure

3.4bar

Gasket Material

HNBR

Series

LS-7

Standards Met

CE, CSA Listed File No. 30200, cUL Recognized, NSF Listed Mat Std. 169, UL Recognized File No E45168

Country of Origin

United States

Product details

Gems Sensors LS-7 Series

The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.

Lead wire gauge: 22 AWG

Switch Rating: SPST 20 VA