E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gems Sensors FS-3 Series Piston Flow Sensor for Gas, 74 L/min Max

RS Stock No.: 395-7000Brand: Gems SensorsManufacturers Part No.: 166702-A
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Gas

Device Type

Piston

Maximum Flow Rate

74 L/min

Supply Voltage

120 → 240 V ac/dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

10bar

Material

Noryl

Maximum Media Temperature

+100°C

Maximum Operating Temperature

+100°C

Series

FS-3

Country of Origin

United States

Product details

FS-3 Series Flow Switch

These ultra compact switches have been specially designed for reliable operation in clean post-filtered water. FS-3 switches are instrument quality, yet affordably priced for pure water equipment, from UV lamp switching to filter life monitoring. Also suited to some chemical applications and various cooling applications.

Features and Benefits

• 0.2 l/min - 3.8 l/min with pre-adjusted set points
• Operating pressure: 10 bar at 20°C
• Inlet/Outlet ports: 1/4" NPT, R 1/4"
• Any mounting position

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Stock information temporarily unavailable.

€ 87.34

€ 87.34 Each (ex VAT)

€ 103.93

€ 103.93 Each (inc. VAT)

Gems Sensors FS-3 Series Piston Flow Sensor for Gas, 74 L/min Max

€ 87.34

€ 87.34 Each (ex VAT)

€ 103.93

€ 103.93 Each (inc. VAT)

Gems Sensors FS-3 Series Piston Flow Sensor for Gas, 74 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Gas

Device Type

Piston

Maximum Flow Rate

74 L/min

Supply Voltage

120 → 240 V ac/dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

10bar

Material

Noryl

Maximum Media Temperature

+100°C

Maximum Operating Temperature

+100°C

Series

FS-3

Country of Origin

United States

Product details

FS-3 Series Flow Switch

These ultra compact switches have been specially designed for reliable operation in clean post-filtered water. FS-3 switches are instrument quality, yet affordably priced for pure water equipment, from UV lamp switching to filter life monitoring. Also suited to some chemical applications and various cooling applications.

Features and Benefits

• 0.2 l/min - 3.8 l/min with pre-adjusted set points
• Operating pressure: 10 bar at 20°C
• Inlet/Outlet ports: 1/4" NPT, R 1/4"
• Any mounting position

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling