Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Gems Sensors FS-380 Series Piston Flow Switch for Liquid, 0.25 gal/min Max

RS Stock No.: 906-8207Brand: Gems SensorsManufacturers Part No.: 168432
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.25 gal/min

Pipe Diameter Range

3/8 in

Connection Type

3/8 NPT Male

Maximum Pressure

107bar

Material

Brass

Minimum Operating Temperature

-28.8°C

Maximum Operating Temperature

+135°C

Series

FS-380

Country of Origin

China

Product details

FS-380 Series Flow Switch

These rugged inline flow switches use 100 micron filtration and are less susceptible to clogging than other high-pressure inline flow switches. The 1 piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment. The FS-380 is also an excellent choice for semicon cooling applications where simple design and reliable operation are required.

Features and Benefits

• Flow Rate Settings: 1 LPM to 7.5 LPM
• Port Size: Multiple
• Primary Construction Material: Brass or Stainless Steel
• Setting Type: Fixed

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

€ 155.50

€ 155.50 Each (ex VAT)

€ 185.04

€ 185.04 Each (inc. VAT)

Gems Sensors FS-380 Series Piston Flow Switch for Liquid, 0.25 gal/min Max

€ 155.50

€ 155.50 Each (ex VAT)

€ 185.04

€ 185.04 Each (inc. VAT)

Gems Sensors FS-380 Series Piston Flow Switch for Liquid, 0.25 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.25 gal/min

Pipe Diameter Range

3/8 in

Connection Type

3/8 NPT Male

Maximum Pressure

107bar

Material

Brass

Minimum Operating Temperature

-28.8°C

Maximum Operating Temperature

+135°C

Series

FS-380

Country of Origin

China

Product details

FS-380 Series Flow Switch

These rugged inline flow switches use 100 micron filtration and are less susceptible to clogging than other high-pressure inline flow switches. The 1 piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment. The FS-380 is also an excellent choice for semicon cooling applications where simple design and reliable operation are required.

Features and Benefits

• Flow Rate Settings: 1 LPM to 7.5 LPM
• Port Size: Multiple
• Primary Construction Material: Brass or Stainless Steel
• Setting Type: Fixed

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches