E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gems Sensors FS-380 Series Compact Flow Switch Flow Sensor for Fluid, 1 GPM Max

RS Stock No.: 314-180Brand: Gems SensorsManufacturers Part No.: 168434
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Fluid

Device Type

Compact Flow Switch

Maximum Flow Rate

1 GPM

Supply Voltage

20 V

Series

FS-380

Country of Origin

United States

Stock information temporarily unavailable.

€ 155.50

€ 155.50 Each (ex VAT)

€ 185.04

€ 185.04 Each (inc. VAT)

Gems Sensors FS-380 Series Compact Flow Switch Flow Sensor for Fluid, 1 GPM Max

€ 155.50

€ 155.50 Each (ex VAT)

€ 185.04

€ 185.04 Each (inc. VAT)

Gems Sensors FS-380 Series Compact Flow Switch Flow Sensor for Fluid, 1 GPM Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Fluid

Device Type

Compact Flow Switch

Maximum Flow Rate

1 GPM

Supply Voltage

20 V

Series

FS-380

Country of Origin

United States