Technical Document
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Piston
Maximum Flow Rate
1 gal/min
Pipe Diameter Range
3/8 in
Connection Type
3/8 NPT
Maximum Pressure
8.6bar
Material
Glass Reinforced Polypropylene
Maximum Media Temperature
+21°C
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+100°C
Series
FS-380P
Country of Origin
United States
Product details
FS-380P Series Flow Switch
This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.
Features and Benefits
Low-pressure drop design
Flow rate settings: 1 LPM to 8 LPM
Port size: 3/8"" NPT male and "" quick disconnect (QDC) male
Primary construction material: Polypropylene
Setting type: Fixed
Product Application Information
Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment
Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics
Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling
Altech Flow Sensors & Switches
€ 85.98
€ 85.98 Each (ex VAT)
€ 102.32
€ 102.32 Each (inc. VAT)
1
€ 85.98
€ 85.98 Each (ex VAT)
€ 102.32
€ 102.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Piston
Maximum Flow Rate
1 gal/min
Pipe Diameter Range
3/8 in
Connection Type
3/8 NPT
Maximum Pressure
8.6bar
Material
Glass Reinforced Polypropylene
Maximum Media Temperature
+21°C
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+100°C
Series
FS-380P
Country of Origin
United States
Product details
FS-380P Series Flow Switch
This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.
Features and Benefits
Low-pressure drop design
Flow rate settings: 1 LPM to 8 LPM
Port size: 3/8"" NPT male and "" quick disconnect (QDC) male
Primary construction material: Polypropylene
Setting type: Fixed
Product Application Information
Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment
Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics
Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling